Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW0J822MHD
Newark Part No.55K0127
Product RangeUPW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.180 |
| 500+ | $1.000 |
| 1000+ | $0.884 |
| 5000+ | $0.766 |
| 10000+ | $0.748 |
Price for:Each
Minimum: 300
Multiple: 50
$354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J822MHD
Newark Part No.55K0127
Product RangeUPW Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)6.3V
Product RangeUPW Series
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing1.5mm
Product Diameter4mm
Lifetime @ Temperature2000 hours @ 105°C
Product Height11mm
ESR-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8200µF
Product Range
UPW Series
Polarity
Polar
Product Diameter
4mm
Product Height
11mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Lead Spacing
1.5mm
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate