Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW0J392MHD1TO
Newark Part No.
Re-Reel65R3886
Cut Tape65R3886
Product RangeUPW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.86 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J392MHD1TO
Newark Part No.
Re-Reel65R3886
Cut Tape65R3886
Product RangeUPW Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)6.3V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature7000 hours @ 105°C
Product Width-
Product Height25mm
ESR0.06ohm
Qualification-
Ripple Current1.945A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3900µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
12.5mm
Lifetime @ Temperature
7000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
0.06ohm
Ripple Current
1.945A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW0J392MHD1TO
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate