Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPV1C151MGD
Newark Part No.55K0046
Product RangeUPV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.163 |
Price for:Each
Minimum: 3000
Multiple: 3000
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPV1C151MGD
Newark Part No.55K0046
Product RangeUPV Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height11.5mm
ESR-
Product RangeUPV Series
Qualification-
Ripple Current375mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
150µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
8mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
11.5mm
Product Range
UPV Series
Ripple Current
375mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPV1C151MGD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
