Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPT2P681MRD
Newark Part No.58R8264
Product RangeUPT Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPT2P681MRD
Newark Part No.58R8264
Product RangeUPT Series
Technical Datasheet
Capacitance680µF
Voltage(DC)220V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing12.5mm
Product Diameter25mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product Height50mm
Product RangeUPT Series
Qualification-
Ripple Current1.6A
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
680µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
12.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
50mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
220V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
ESR
-
Product Range
UPT Series
Ripple Current
1.6A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate