Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPT2G390MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58R8245
Product RangeUPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.957 |
| 1200+ | $0.899 |
| 1800+ | $0.881 |
| 3000+ | $0.863 |
| 6000+ | $0.845 |
| 15000+ | $0.827 |
| 30000+ | $0.809 |
| 60000+ | $0.791 |
Price for:Each
Minimum: 600
Multiple: 600
$574.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPT2G390MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58R8245
Product RangeUPT Series
Technical Datasheet
Capacitance39µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing12.5mm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Product RangeUPT Series
ESR-
Ripple Current320mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
Product Range
UPT Series
Ripple Current
320mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
12.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
