Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPS2A470MPDCopy
Newark Part No.54K9938
Product RangeUPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.146 |
| 2500+ | $0.131 |
Price for:Each
Minimum: 1800
Multiple: 1800
$262.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS2A470MPDCopy
Newark Part No.54K9938
Product RangeUPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
Product Height16mm
ESR-
Product RangeUPS Series
Qualification-
Ripple Current420mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
16mm
Product Range
UPS Series
Ripple Current
420mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPS2A470MPD
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
