Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPS2A102MHDCopy
Newark Part No.54K9929
Product RangeUPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.620 |
| 500+ | $1.460 |
| 1000+ | $1.270 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 200
Multiple: 200
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS2A102MHDCopy
Newark Part No.54K9929
Product RangeUPS Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product Height40mm
Product RangeUPS Series
Qualification-
Ripple Current1.52A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
40mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Product Width
-
ESR
-
Product Range
UPS Series
Ripple Current
1.52A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPS2A102MHD
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
