Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM2A681MHDCopy
Newark Part No.54K9751
Product RangeUPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.170 |
| 250+ | $0.956 |
| 500+ | $0.868 |
| 1000+ | $0.811 |
Price for:Each
Minimum: 200
Multiple: 200
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM2A681MHDCopy
Newark Part No.54K9751
Product RangeUPM Series
Technical Datasheet
Capacitance680µF
Voltage(DC)100V
Lead Spacing7.5mm
Product Diameter18mm
Product Height40mm
Product RangeUPM Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Lead Spacing
7.5mm
Product Height
40mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Product Diameter
18mm
Product Range
UPM Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPM2A681MHD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
