Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UPM1J471MHD6TNCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 65R3661 |
| Product Range | UPM Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.280 |
| 25+ | $1.140 |
| 50+ | $0.995 |
| 100+ | $0.811 |
| 500+ | $0.722 |
| 1000+ | $0.708 |
| 2500+ | $0.693 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UPM1J471MHD6TNCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 65R3661 |
| Product Range | UPM Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 63V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | UPM Series |
| ESR | - |
| Ripple Current | 1.7A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Alternatives for UPM1J471MHD6TN
5 Products Found
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 16mm |
| Product Width | - |
| Product Range | UPM Series |
| Ripple Current | 1.7A |
| Operating Temperature Max | 105°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Voltage(DC) | 63V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 25mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
