Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM1C471MPD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9471
Product RangeUPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1800+ | $0.166 |
| 2500+ | $0.163 |
Price for:Each
Minimum: 1800
Multiple: 1800
$298.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1C471MPD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9471
Product RangeUPM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
ESR-
Product Height15mm
Product RangeUPM Series
Qualification-
Ripple Current825mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
Product Height
15mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
10mm
Product Width
-
ESR
-
Product Range
UPM Series
Ripple Current
825mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPM1C471MPD6
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
