Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPJ1J121MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9129
Product RangeUPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $0.267 |
| 2500+ | $0.262 |
Price for:Each
Minimum: 1400
Multiple: 1400
$373.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPJ1J121MPDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9129
Product RangeUPJ Series
Technical Datasheet
Capacitance120µF
Voltage(DC)63V
Product RangeUPJ Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height20mm
ESR-
Qualification-
Ripple Current820mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
120µF
Product Range
UPJ Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
820mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPJ1J121MPD
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
