Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPJ1E821MHD6TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R3470
Cut Tape65R3469
Product RangeUPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.707 | $353.50 |
| Total Price | $353.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.707 |
| 1000+ | $0.660 |
| 1500+ | $0.634 |
| 2500+ | $0.608 |
| 5000+ | $0.574 |
| 12500+ | $0.541 |
| 25000+ | $0.530 |
| 50000+ | $0.519 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.689 |
| 1500+ | $0.630 |
| 2500+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPJ1E821MHD6TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R3470
Cut Tape65R3469
Product RangeUPJ Series
Technical Datasheet
Capacitance820µF
Voltage(DC)25V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Height15mm
Product RangeUPJ Series
ESR-000ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
820µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
15mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
25V
Polarity
Polar
Product Diameter
16mm
Product Range
UPJ Series
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UPJ1E821MHD6TN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
