Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUKW2A332MRD
Newark Part No.58R8020
Product RangeUKW Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUKW2A332MRD
Newark Part No.58R8020
Product RangeUKW Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing12.5mm
Product Diameter25mm
Product Length-
Product Width-
Product Height50mm
Product RangeUKW Series
ESR-
Ripple Current2.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
Product Range
UKW Series
Ripple Current
2.9A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
12.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
