Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE2A820MPD1TDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel65R2127
Cut Tape65R2126
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.262 | $262.00 |
| Total Price | $262.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.262 |
| 2000+ | $0.247 |
| 3000+ | $0.242 |
| 5000+ | $0.237 |
| 10000+ | $0.232 |
| 25000+ | $0.227 |
| 50000+ | $0.222 |
| 100000+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.262 |
| 3000+ | $0.247 |
| 5000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE2A820MPD1TDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel65R2127
Cut Tape65R2126
Product RangeUHE Series
Technical Datasheet
Capacitance82µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeUHE Series
ESR0.94ohm
Ripple Current518mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
82µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UHE Series
Ripple Current
518mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.94ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for UHE2A820MPD1TD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
