Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE2A560MPD1TDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel65R2117
Cut Tape65R2116
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.213 | $213.00 |
| Total Price | $213.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.193 |
| 5000+ | $0.189 |
| 10000+ | $0.174 |
| 20000+ | $0.162 |
| 30000+ | $0.151 |
| 50000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE2A560MPD1TDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel65R2117
Cut Tape65R2116
Product RangeUHE Series
Technical Datasheet
Capacitance56µF
Voltage(DC)100V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Height20mm
Product RangeUHE Series
ESR1.6ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
56µF
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Product Height
20mm
ESR
1.6ohm
Operating Temperature Max
105°C
Voltage(DC)
100V
Polarity
Polar
Product Diameter
8mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UHE2A560MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
