Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1V182MHD3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54K8058
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.760 |
| 500+ | $0.751 |
| 1000+ | $0.742 |
| 2500+ | $0.733 |
Price for:Each
Minimum: 400
Multiple: 400
$304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1V182MHD3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54K8058
Product RangeUHE Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
ESR-
Product Height40mm
Product RangeUHE Series
Qualification-
Ripple Current2.86A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1800µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Width
-
ESR
-
Product Range
UHE Series
Ripple Current
2.86A
Operating Temperature Max
105°C
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
40mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (2)
Alternatives for UHE1V182MHD3
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
