Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1J121MPD6TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.65R2022
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 500
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1J121MPD6TDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.65R2022
Product RangeUHE Series
Technical Datasheet
Capacitance120µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Height16mm
Product RangeUHE Series
ESR1.5ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
120µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Lifetime @ Temperature
1000 hours @ 85°C
Lead Spacing
5mm
Product Height
16mm
ESR
1.5ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1J121MPD6TD
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
