Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1J121MPD6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.54K8026
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.238 |
| 1000+ | $0.201 |
| 5000+ | $0.192 |
| 10000+ | $0.181 |
Price for:Each
Minimum: 800
Multiple: 200
$190.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1J121MPD6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.54K8026
Product RangeUHE Series
Technical Datasheet
Capacitance120µF
Voltage(DC)63V
Lead Spacing5mm
Product Diameter10mm
Product Height16mm
Product RangeUHE Series
ESR1.5ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Lead Spacing
5mm
Product Height
16mm
ESR
1.5ohm
Operating Temperature Max
105°C
Voltage(DC)
63V
Product Diameter
10mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UHE1J121MPD6
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
