Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1J121MPDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54K8025
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.267 |
| 1000+ | $0.262 |
| 2500+ | $0.256 |
Price for:Each
Minimum: 800
Multiple: 200
$213.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1J121MPDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54K8025
Product RangeUHE Series
Technical Datasheet
Capacitance120µF
Voltage(DC)63V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeUHE Series
ESR1.6ohm
Qualification-
Ripple Current408mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
120µF
Capacitor Terminals
PC Pin
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
20mm
ESR
1.6ohm
Ripple Current
408mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1J121MPD
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
