Print Page
UHE1H151MPD1TD
Electrolytic Capacitor, Miniature, 150 µF, 50 V, ± 20%, PC Pin, 1000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UHE1H151MPD1TDCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel65R1991 Re-Reel65R1990RL Cut Tape65R1990 |
| Product Range | UHE Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 25+ | $0.318 |
| 100+ | $0.284 |
| 250+ | $0.255 |
| 500+ | $0.225 |
| 1000+ | $0.196 |
| 2500+ | $0.180 |
| 5000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.218 |
| 2000+ | $0.214 |
| 3000+ | $0.209 |
| 5000+ | $0.205 |
| 10000+ | $0.201 |
| 25000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UHE1H151MPD1TDCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel65R1991 Re-Reel65R1990RL Cut Tape65R1990 |
| Product Range | UHE Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 1000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.5mm |
| Product Range | UHE Series |
| ESR | 0.48ohm |
| Ripple Current | 760mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 85°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | UHE Series |
| Ripple Current | 760mA |
| Operating Temperature Max | 105°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 12.5mm |
| ESR | 0.48ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for UHE1H151MPD1TD
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
