Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1E331MPD6TD
Newark Part No.
Full Reel65R1963
Cut Tape65R1962
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.241 | $361.50 |
| Total Price | $361.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 5000+ | $0.184 |
| 10000+ | $0.161 |
| 20000+ | $0.143 |
| 30000+ | $0.132 |
| 50000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E331MPD6TD
Newark Part No.
Full Reel65R1963
Cut Tape65R1962
Product RangeUHE Series
Technical Datasheet
Capacitance330µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height12.5mm
Product RangeUHE Series
ESR0.35ohm
Qualification-
Ripple Current865mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
330µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
12.5mm
ESR
0.35ohm
Ripple Current
865mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE1E331MPD6TD
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
