Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1E222MHD6TNCopy
Newark Part No.65R1957
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 1000+ | $0.745 |
| 2000+ | $0.676 |
| 4000+ | $0.607 |
| 6000+ | $0.586 |
| 10000+ | $0.573 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$193.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E222MHD6TNCopy
Newark Part No.65R1957
Product RangeUHE Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height20mm
Product RangeUHE Series
ESR0.067ohm
Qualification-
Ripple Current2.86A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
18mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
20mm
ESR
0.067ohm
Ripple Current
2.86A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE1E222MHD6TN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
