Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1E182MHD6TNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel65R1953
Re-Reel65R1952
Cut Tape65R1952
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.730 | $365.00 |
| Total Price | $365.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.730 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.613 |
| 1000+ | $0.589 |
| 2000+ | $0.535 |
| 4000+ | $0.480 |
| 6000+ | $0.463 |
| 10000+ | $0.453 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E182MHD6TNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel65R1953
Re-Reel65R1952
Cut Tape65R1952
Product RangeUHE Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height20mm
Product RangeUHE Series
ESR0.078ohm
Qualification-
Ripple Current2.53A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1800µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
20mm
ESR
0.078ohm
Ripple Current
2.53A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1E182MHD6TN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
