Print Page
UHE1C222MHD6TN
Electrolytic Capacitor, Miniature, 2200 µF, 16 V, ± 20%, PC Pin, 1000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UHE1C222MHD6TNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 65R1922 |
| Product Range | UHE Series |
| Your Part Number | |
| Technical Datasheet |
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.910 |
| 25+ | $0.851 |
| 50+ | $0.792 |
| 100+ | $0.733 |
| 500+ | $0.648 |
| 1000+ | $0.635 |
| 2500+ | $0.622 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UHE1C222MHD6TNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 65R1922 |
| Product Range | UHE Series |
| Technical Datasheet | |
| Capacitance | 2200µF |
| Voltage(DC) | 16V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 1000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 15mm |
| Product Range | UHE Series |
| ESR | 0.11ohm |
| Ripple Current | 2.21A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Alternatives for UHE1C222MHD6TN
7 Products Found
Technical Specifications
| Capacitance | 2200µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 85°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | UHE Series |
| Ripple Current | 2.21A |
| Operating Temperature Max | 105°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 15mm |
| ESR | 0.11ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
