Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1A681MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R1905
Cut Tape65R1904
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.181 | $362.00 |
| Total Price | $362.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.181 |
| 4000+ | $0.177 |
| 6000+ | $0.174 |
| 10000+ | $0.170 |
| 20000+ | $0.167 |
| 50000+ | $0.163 |
| 100000+ | $0.159 |
| 200000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.181 |
| 6000+ | $0.177 |
| 10000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1A681MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R1905
Cut Tape65R1904
Product RangeUHE Series
Technical Datasheet
Capacitance680µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height15mm
Product RangeUHE Series
ESR0.32ohm
Ripple Current840mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
UHE Series
Ripple Current
840mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
15mm
ESR
0.32ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for UHE1A681MPD1TD
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
