Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1A332MHDCopy
Newark Part No.54K7926
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.657 |
| 25+ | $0.605 |
| 50+ | $0.553 |
| 100+ | $0.501 |
| 500+ | $0.456 |
| 1000+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1A332MHDCopy
Newark Part No.54K7926
Product RangeUHE Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)10V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Height25mm
Product RangeUHE Series
ESR0.089ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
25mm
ESR
0.089ohm
Operating Temperature Max
105°C
Voltage(DC)
10V
Polarity
Polar
Product Diameter
12.5mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UHE1A332MHD
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
