Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE0J103MHD6TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R1854
Cut Tape65R1853
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.050 |
| 750+ | $0.944 |
| 1250+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE0J103MHD6TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R1854
Cut Tape65R1853
Product RangeUHE Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Height25mm
Product RangeUHE Series
ESR0.049ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
25mm
ESR
0.049ohm
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Polarity
Polar
Product Diameter
18mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UHE0J103MHD6TN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
