Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHD1E182MHD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K7843
Product RangeUHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.780 |
| 1200+ | $0.779 |
| 1800+ | $0.763 |
| 3000+ | $0.748 |
| 6000+ | $0.732 |
| 15000+ | $0.717 |
| 30000+ | $0.701 |
| 60000+ | $0.686 |
Price for:Each
Minimum: 600
Multiple: 600
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHD1E182MHD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K7843
Product RangeUHD Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)25V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Height20mm
Product RangeUHD Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
1800µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
20mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
25V
Polarity
Polar
Product Diameter
16mm
Product Range
UHD Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UHD1E182MHD6
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
