Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHD1E152MHD1TOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R1834
Cut Tape65R1833
Product RangeUHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.483 | $241.50 |
| Total Price | $241.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.483 |
| 1000+ | $0.431 |
| 1500+ | $0.422 |
| 2500+ | $0.414 |
| 5000+ | $0.405 |
| 12500+ | $0.397 |
| 25000+ | $0.388 |
| 50000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.556 |
| 1500+ | $0.498 |
| 2500+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHD1E152MHD1TOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R1834
Cut Tape65R1833
Product RangeUHD Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)25V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Height25mm
Product RangeUHD Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
25mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
25V
Polarity
Polar
Product Diameter
12.5mm
Product Range
UHD Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UHD1E152MHD1TO
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
