Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUFW2A102MHDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.21M8624
Product RangeUFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.990 |
| 400+ | $1.950 |
| 600+ | $1.910 |
| 1000+ | $1.870 |
| 2000+ | $1.830 |
| 5000+ | $1.790 |
| 10000+ | $1.750 |
| 20000+ | $1.710 |
Price for:Each
Minimum: 200
Multiple: 200
$398.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUFW2A102MHDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.21M8624
Product RangeUFW Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeUFW Series
ESR-
Ripple Current1.37A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
UFW Series
Ripple Current
1.37A
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for UFW2A102MHD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
