Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUFW1C472MHDCopy
Newark Part No.58R7595
Product RangeUFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.687 |
| 500+ | $0.586 |
| 1000+ | $0.517 |
| 5000+ | $0.449 |
| 10000+ | $0.438 |
Price for:Each
Minimum: 400
Multiple: 400
$274.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUFW1C472MHDCopy
Newark Part No.58R7595
Product RangeUFW Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)16V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Lifetime @ Temperature1000 hours @ 85°C
Product Height25mm
ESR-
Product RangeUFW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Polarity
Polar
Product Diameter
16mm
Product Height
25mm
Product Range
UFW Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UFW1C472MHD
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
