Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUFW1C471MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel70R1102
Cut Tape70R1101
Product RangeUFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.086 | $258.00 |
| Total Price | $258.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.086 |
| 6000+ | $0.084 |
| 9000+ | $0.083 |
| 15000+ | $0.081 |
| 30000+ | $0.079 |
| 75000+ | $0.077 |
| 150000+ | $0.076 |
| 300000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.086 |
| 9000+ | $0.084 |
| 15000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUFW1C471MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel70R1102
Cut Tape70R1101
Product RangeUFW Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Height11.5mm
Product RangeUFW Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Product Height
11.5mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
16V
Polarity
Polar
Product Diameter
8mm
Product Range
UFW Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Docs (1)
Alternatives for UFW1C471MPD1TD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
