Print Page
Image is for illustrative purposes only. Please refer to product description.
![NICHICON UES1H331MHM Electrolytic Capacitor, Bi-Polar, 330 µF, 50 V, ± 20%, 10000 hours @ 105°C, Bi-Polar [Non-Polar]](https://www.newark.com/productimages/standard/en_US/4672091.jpg)
ManufacturerNICHICON
Manufacturer Part NoUES1H331MHMCopy
Newark Part No.58R7494
Product RangeUES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.945 |
| 500+ | $0.806 |
| 1000+ | $0.711 |
| 5000+ | $0.617 |
| 10000+ | $0.602 |
Price for:Each
Minimum: 250
Multiple: 50
$236.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUES1H331MHMCopy
Newark Part No.58R7494
Product RangeUES Series
Technical Datasheet
Capacitance330µF
Voltage(DC)50V
Lead Spacing7.5mm
Product Diameter16mm
Product Height31.5mm
Product RangeUES Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Lead Spacing
7.5mm
Product Height
31.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Diameter
16mm
Product Range
UES Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
