Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUES1H101MHMCopy
Newark Part No.58R7488
Product RangeUES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.693 |
| 500+ | $0.608 |
| 1000+ | $0.522 |
| 2500+ | $0.481 |
Price for:Each
Minimum: 300
Multiple: 100
$207.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUES1H101MHMCopy
Newark Part No.58R7488
Product RangeUES Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
Product Height25mm
ESR-
Product RangeUES Series
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Bi-Polar [Non-Polar]
Product Diameter
12.5mm
Product Width
-
Product Height
25mm
Product Range
UES Series
Ripple Current
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UES1H101MHM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
