Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUES1E102MHM
Newark Part No.58R7477
Product RangeUES Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.040 |
| 500+ | $0.909 |
| 1000+ | $0.781 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 300
Multiple: 50
$312.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUES1E102MHM
Newark Part No.58R7477
Product RangeUES Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
ESR-
Product Height31.5mm
Product RangeUES Series
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Height
31.5mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Polarity
Bi-Polar [Non-Polar]
Product Diameter
16mm
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Product Range
UES Series
Ripple Current
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate