Print Page
Image is for illustrative purposes only. Please refer to product description.
![NICHICON UES1A101MPM Electrolytic Capacitor, Bi-Polar, 100 µF, 10 V, ± 20%, 10000 hours @ 105°C, Bi-Polar [Non-Polar]](https://www.newark.com/productimages/standard/en_US/4672091.jpg)
ManufacturerNICHICON
Manufacturer Part NoUES1A101MPMCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58R7458
Product RangeUES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
| 5000+ | $0.172 |
| 10000+ | $0.163 |
Price for:Each
Minimum: 1000
Multiple: 1000
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUES1A101MPMCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58R7458
Product RangeUES Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Lead Spacing5mm
Product Diameter10mm
Product Height12.5mm
Product RangeUES Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Lead Spacing
5mm
Product Height
12.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Diameter
10mm
Product Range
UES Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UES1A101MPM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
