Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCY2V101MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58R7319
Product RangeUCY Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $2.740 |
| 25+ | $2.470 |
| 50+ | $2.200 |
| 100+ | $2.030 |
| 500+ | $1.990 |
| 1000+ | $1.950 |
| 2500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCY2V101MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58R7319
Product RangeUCY Series
Technical Datasheet
Capacitance100µF
Voltage(DC)350V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Lifetime @ Temperature2000 hours @ 105°C
Product Height31.5mm
ESR-
Product RangeUCY Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
350V
Polarity
Polar
Product Diameter
16mm
Product Height
31.5mm
Product Range
UCY Series
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
