Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCY2G330MHD3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89T3347
Product RangeUCY Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.590 |
| 100+ | $1.180 |
| 250+ | $1.100 |
| 500+ | $1.020 |
| 1000+ | $0.940 |
| 2500+ | $0.937 |
| 5000+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCY2G330MHD3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89T3347
Product RangeUCY Series
Technical Datasheet
Capacitance33µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageCan
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height20mm
Product RangeUCY Series
ESR-
Ripple Current450mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Can
Product Diameter
16mm
Product Width
-
Product Range
UCY Series
Ripple Current
450mA
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for UCY2G330MHD3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
