Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCY2D221MHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58R7255
Product RangeUCY Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $2.270 |
| 100+ | $1.670 |
| 250+ | $1.640 |
| 500+ | $1.600 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCY2D221MHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58R7255
Product RangeUCY Series
Technical Datasheet
Capacitance220µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height30.5mm
ESR-
Ripple Current1.23A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product RangeUCY Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
30.5mm
Ripple Current
1.23A
Operating Temperature Max
105°C
Product Range
UCY Series
Technical Docs (1)
Alternatives for UCY2D221MHD
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
