Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCS2W680MHDCopy
Newark Part No.58R7192
Product RangeUCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.960 |
| 500+ | $1.780 |
| 1000+ | $1.570 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 100
Multiple: 50
$196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCS2W680MHDCopy
Newark Part No.58R7192
Product RangeUCS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)450V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature1000 hours @ 105°C
Product Width-
Product Height31.5mm
ESR-
Product RangeUCS Series
Qualification-
Ripple Current1.575A
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
68µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
31.5mm
Product Range
UCS Series
Ripple Current
1.575A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UCS2W680MHD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
