Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCS2W330MHDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 58R7188 |
| Product Range | UCS Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $1.580 |
| 100+ | $0.990 |
| 250+ | $0.959 |
| 500+ | $0.927 |
| 1000+ | $0.884 |
| 2500+ | $0.840 |
| 5000+ | $0.823 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | UCS2W330MHDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 58R7188 |
| Product Range | UCS Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 450V |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Product Height | 25mm |
| Product Range | UCS Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Lead Spacing | 7.5mm |
| Product Height | 25mm |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 450V |
|---|---|
| Product Diameter | 16mm |
| Product Range | UCS Series |
| Operating Temperature Max | 105°C |
Technical Docs (1)
Alternatives for UCS2W330MHD
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
