Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUBX1V221MHLCopy
Newark Part No.58R6870
Product RangeUBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.830 |
| 1000+ | $0.733 |
| 5000+ | $0.636 |
| 10000+ | $0.620 |
Price for:Each
Minimum: 800
Multiple: 800
$664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUBX1V221MHLCopy
Newark Part No.58R6870
Product RangeUBX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)63V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Lifetime @ Temperature2000 hours @ 105°C
Product Height25mm
ESR-
Product RangeUBX Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Polarity
Polar
Product Diameter
12.5mm
Product Height
25mm
Product Range
UBX Series
Operating Temperature Max
150°C
Technical Docs (1)
Alternatives for UBX1V221MHL
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
