Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRS61C101MDS1JTCopy
Newark Part No.17W5883
Product RangeFPCAP RS6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
Price for:Each (Cut from Ammo Pack)
Minimum: 2000
Multiple: 2000
$2,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRS61C101MDS1JTCopy
Newark Part No.17W5883
Product RangeFPCAP RS6 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.024ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.49A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RS6 Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
2.49A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
ESR
0.024ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RS6 Series
Technical Docs (1)
Alternatives for RS61C101MDS1JT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
