Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRR70J331MDN1
Newark Part No.26T5579
Product RangeFPCAP RR7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.445 |
| 2500+ | $0.416 |
Price for:Each
Minimum: 1600
Multiple: 1600
$712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRR70J331MDN1
Newark Part No.26T5579
Product RangeFPCAP RR7 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Leaded
ESR0.007ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current6.1A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RR7 Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The R7 series radial leaded Functional Polymer Aluminium Solid Electrolytic Capacitor features ultra low ESR at a high frequency range, high ripple current, long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. It is used in switching power supply, DC/DC converter, backup power supplies of CPU (VRM) and miniature high power supply.
- -55 to 105°C Temperature range
- 2.5 to 16V Rated voltage range
- 68 to 1500µF Rated capacitance range
- Lead-Free
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
6.1A
Product Length
-
Product Height
12.5mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
ESR
0.007ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RR7 Series
Technical Docs (1)
Alternatives for RR70J331MDN1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
