Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRR50J391MDN1
Newark Part No.26T5567
Product RangeFPCAP RR5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.283 |
| 1000+ | $0.258 |
| 2500+ | $0.241 |
Price for:Each
Minimum: 600
Multiple: 100
$169.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRR50J391MDN1
Newark Part No.26T5567
Product RangeFPCAP RR5 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)6.3V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height11.5mm
Product RangeFPCAP RR5 Series
ESR0.005ohm
Qualification-
Ripple Current6.63A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
390µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FPCAP RR5 Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
8mm
Product Width
-
Product Height
11.5mm
ESR
0.005ohm
Ripple Current
6.63A
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate