Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | RNU1V151MDN1PHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel06W0371 Cut Tape17W5861 |
| Product Range | FPCAP RNU Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.540 | $770.00 |
| Total Price | $770.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.540 |
| 1000+ | $1.510 |
| 1500+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
| 12500+ | $1.390 |
| 25000+ | $1.360 |
| 50000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.400 |
| 1000+ | $1.330 |
| 1500+ | $1.290 |
| 2500+ | $1.250 |
| 5000+ | $1.200 |
| 12500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NICHICON |
|---|---|
| Manufacturer Part No | RNU1V151MDN1PHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel06W0371 Cut Tape17W5861 |
| Product Range | FPCAP RNU Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.5mm |
| Product Range | FPCAP RNU Series |
| ESR | 0.02ohm |
| Ripple Current | 3.8A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | FPCAP RNU Series |
| Ripple Current | 3.8A |
| Operating Temperature Max | 105°C |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 12.5mm |
| ESR | 0.02ohm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
