Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRNU1E331MDN1PH
Newark Part No.
Full Reel06W0364
Re-Reel17W5854
Cut Tape17W5854
Product RangeFPCAP RNU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.190 | $1,095.00 |
| Total Price | $1,095.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 1000+ | $1.670 |
| 2000+ | $1.600 |
| 4000+ | $1.490 |
| 6000+ | $1.450 |
| 10000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNU1E331MDN1PH
Newark Part No.
Full Reel06W0364
Re-Reel17W5854
Cut Tape17W5854
Product RangeFPCAP RNU Series
Technical Datasheet
Capacitance330µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height12.5mm
Product RangeFPCAP RNU Series
ESR0.014ohm
Qualification-
Ripple Current5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FPCAP RNU Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
12.5mm
ESR
0.014ohm
Ripple Current
5A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for RNU1E331MDN1PH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
