Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRNL1C222MDS1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AC4436
Product RangeFPCAP RNL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 800
Multiple: 800
$1,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNL1C222MDS1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AC4436
Product RangeFPCAP RNL Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.008ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current8.1A
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RNL Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
8.1A
Product Length
-
Product Height
20mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
ESR
0.008ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RNL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
