Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRNE0E681MDN1PXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T0521
Product RangeFPCAP RNE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.426 |
| 3000+ | $0.417 |
| 5000+ | $0.409 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNE0E681MDN1PXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T0521
Product RangeFPCAP RNE Series
Technical Datasheet
Capacitance680µF
Voltage(DC)2.8V
Lead Spacing2mm
Product Diameter8mm
Product Height6mm
Product RangeFPCAP RNE Series
ESR0.008ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Lead Spacing
2mm
Product Height
6mm
ESR
0.008ohm
Operating Temperature Max
105°C
Voltage(DC)
2.8V
Product Diameter
8mm
Product Range
FPCAP RNE Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
