Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoQXK2E685KTPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58R6602
Product RangeQXK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.120 |
| 250+ | $1.740 |
| 500+ | $1.580 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 100
Multiple: 100
$212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoQXK2E685KTPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.58R6602
Product RangeQXK Series
Capacitance6.8µF
Voltage(DC)250V
Lead Spacing27.5mm
Product RangeQXK Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Lead Spacing
27.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Product Range
QXK Series
Operating Temperature Max
105°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
